Part Details for 3600A/26 by 3M
Overview of 3600A/26 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10603600AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 36S STB Right Angle Header. | |
51702-10103600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 36S Vertical Header, Solder To Board | |
51966-10003600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 36S Right Angle Header, Solder To Board |
Price & Stock for 3600A/26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70901804
|
RS | Multiconductor Cable, 26C, 28AWG, 7x36, TC, Foil&Braid, Beige PVC jkt, AWM | 3M 3600A/26 RoHS: Compliant Min Qty: 2 Package Multiple: 300 Container: ft. Coil | 0 |
|
$787.2200 | RFQ |
DISTI #
7100161788
|
Avnet Abacus | STP Cable 26Conductors 28AWG 91.44m 6.4mm Tinned Copper Black 150V Roll (Alt: 7100161788) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |