Part Details for 3600A/36 by 3M Interconnect
Overview of 3600A/36 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3600A/36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8976
|
Newark | 80001236134 3600A/36 100=+36/Cab/Rc/Rjkt/Sh/Tp/Csa/Black/28Str/100 |3M 3600A/36 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$411.9600 / $505.9700 | Buy Now |
DISTI #
3M156103-100-ND
|
DigiKey | MULTI-PAIR 36COND 28AWG BLACK Min Qty: 100 Lead time: 11 Weeks Container: Spool |
3401 In Stock |
|
$3.5939 / $4.3127 | Buy Now |
DISTI #
3M156103-50-ND
|
DigiKey | MULTI-PAIR 36COND 28AWG BLK 50' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$186.8142 / $258.6600 | Buy Now |
DISTI #
3M156103-25-ND
|
DigiKey | MULTI-PAIR 36COND 28AWG BLK 25' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.4071 / $197.5900 | Buy Now |
DISTI #
3M156103-5-ND
|
DigiKey | MULTI-PAIR 36COND 28AWG BLACK 5' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6813 / $39.5200 | Buy Now |
DISTI #
7100161789
|
Avnet Americas | STP Cable 36Conductors 28AWG 91.44m 7.4mm Tinned Copper Black 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100161789) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$347.6223 / $392.9500 | Buy Now |
DISTI #
517-3600A/36-100
|
Mouser Electronics | Multi-Conductor Cables RND/SHLD/JACKETD CBL BLK JKT/36 CNDUCTRS RoHS: Compliant | 18 |
|
$328.4800 | Buy Now |
DISTI #
3600A/36
|
TTI | Multi-Conductor Cables RND/SHLD/JACKETD CBL BLK JKT/36 CNDUCTRS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$331.7800 / $359.1300 | Buy Now |
Part Details for 3600A/36
3600A/36 CAD Models
3600A/36 Part Data Attributes
|
3600A/36
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3600A/36
3M Interconnect
MULTI-PAIR 36COND 28AWG BLK 50'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 7.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 36 | |
Operating Temperature-Max | 75 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER-LIMITED |