3600A/50
Description: MULTI-PAIR 50COND 28AWG BLK 300'

Overview of 3600A/50 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
51722-10603600AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 6P 36S STB Right Angle Header.
51702-10103600AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 1P 36S Vertical Header, Solder To Board
51966-10003600AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 36S Right Angle Header, Solder To Board

Price & Stock for 3600A/50 by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-3600A/50-ND
DigiKey MULTI-PAIR 50COND 28AWG BLK Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT 27
In Stock
  • 1 $3,020.6700
$3,020.6700 Buy Now
DISTI # 3600A/50-ND
DigiKey MULTI-PAIR 50COND 28AWG BLK Min Qty: 1 Lead time: 11 Weeks Container: Spool Temporarily Out of Stock
  • 600 $4.6648
$4.6648 Buy Now
DISTI # 7100162444
Avnet Americas MULTI-PAIR 50COND 28AWG BLK 300' - Cable Rools/Shrink Tubing (Alt: 7100162444) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk 0
  • 2 $1,431.0399
  • 4 $1,405.5212
  • 6 $1,385.5848
  • 10 $1,345.7119
  • 20 $1,315.8071
  • 100 $1,285.9025
  • 200 $1,265.9660
$1,265.9660 / $1,431.0399 Buy Now
DISTI # 517-3600A/50
Mouser Electronics Multi-Conductor Cables 50/CAB/RJKT/SH/TP /CSA/BLACK/28ST/300' 0
  • 2 $1,372.8900
$1,372.8900 Order Now

CAD Models for 3600A/50 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3600A/50 by 3M Interconnect

3600A/50
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
Samacsys Manufacturer
3M
Additional Feature
3M
Approvals
CUL; UL
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.081 mm2
DIN Conformance
NO
Diameter
8.1 mm
IEC Conformance
NO
Insulator Material
POLYVINYL CHLORIDE
Jacket Material
POLYVINYL CHLORIDE
MIL Conformance
NO
Number of Conductors
50
Operating Temperature-Max
75 °C
Rated Voltage
150 V
Shielding
YES
Stranding
7X36
Wire Gauge
28 AWG
Wire and Cable Name
POWER-LIMITED
Want to compare parts?
  1. 3600A/50
    3M Interconnect
    MULTI-PAIR 50COND 28AWG BLK 300'
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3600A/50 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3600A/50 by 3M Interconnect

Select Manufacturer
Which Manufacturer of 3600A/50 would you like to use for your alert(s)?
  • Please alert me when 3600A/50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3600A/50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3600A/50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3600A/50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3600A/50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3600A/50 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: