Part Details for 3600A/68SF by 3M Interconnect
Overview of 3600A/68SF by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3600A/68SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3600A/68SF-ND
|
DigiKey | MULTI-PAIR 68COND 28AWG BLK Min Qty: 300 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.4751 | Buy Now |
DISTI #
517-3600A/68SF
|
Mouser Electronics | Multi-Conductor Cables 68/CAB/RC/RJKT/SH/TP /CSA/BLACK/28STR/100 | 0 |
|
$758.3200 / $818.4000 | Order Now |
Part Details for 3600A/68SF
3600A/68SF CAD Models
3600A/68SF Part Data Attributes
|
3600A/68SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3600A/68SF
3M Interconnect
MULTI-PAIR 68COND 28AWG BLK 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 9.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 68 | |
Operating Temperature-Max | 75 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER-LIMITED |