Part Details for 3600B/40 100SF by 3M Interconnect
Overview of 3600B/40 100SF by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3600B/40 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1177
|
Newark | Shld Multipair, 28Awg, Pvc, 20 Pair, Cable Shielding:Shielded, No. Of Pairs:20 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Beige, Voltage Rating:150V |3M 3600B/40 100SF Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$442.5500 / $543.5300 | Buy Now |
DISTI #
MB40S-100-ND
|
DigiKey | MULTI-PAIR 40CON 28AWG BEIGE Min Qty: 100 Lead time: 11 Weeks Container: Spool |
700 In Stock |
|
$3.8607 / $4.6329 | Buy Now |
DISTI #
MB40S-25-ND
|
DigiKey | MULTI-PAIR 40CON 28AWG BEIGE 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.0598 / $212.2600 | Buy Now |
DISTI #
MB40S-50-ND
|
DigiKey | MULTI-PAIR 40CON 28AWG BEIGE 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.3992 / $277.8700 | Buy Now |
DISTI #
MMM7100031663
|
Heilind Electronics | 7100031663 80000929366 40/CAB/RC/RJKTSH/TP/28AWG/STR/ | Americas - 0 in Stock |
|
$452.3660 / $466.7269 | Buy Now |