There are no models available for this part yet.
Overview of 3600B/68 100SF by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZ | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZRL | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for 3600B/68 100SF by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62R1180
|
Newark | 80000929382 3600B/68Sf=68/Cab/Rc/Rjktsh/Tp/28Awg/Str/Csa/Beig/100Sf |3M 3600B/68 100SF RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$728.0100 / $894.1300 | Buy Now | |
DISTI #
MB68S-100-ND
|
DigiKey | MULTI-PAIR 68CON 28AWG BEI 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
15 In Stock |
|
$776.7830 / $913.5800 | Buy Now | |
DISTI #
MB68S-25-ND
|
DigiKey | MULTI-PAIR 68CON 28AWG BEIGE 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$165.0646 / $228.5500 | Buy Now | |
DISTI #
MB68S-50-ND
|
DigiKey | MULTI-PAIR 68CON 28AWG BEIGE 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$330.1316 / $406.3100 | Buy Now | |
DISTI #
MMM7000057243
|
Heilind Electronics | 7000057243 80000929382 68/CAB/RC/RJKTSH/TP/28AWG/STR/ | Americas - 0 in Stock |
|
$744.1628 / $755.7904 | Buy Now |