Part Details for 3600B/80 100SF by 3M Interconnect
Overview of 3600B/80 100SF by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZ | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZRL | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for 3600B/80 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB80S-100-ND
|
DigiKey | MULTI-PAIR 80CON 28AWG BEI 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
11 In Stock |
|
$913.8970 / $1,074.8300 | Buy Now |
DISTI #
MB80S-25-ND
|
DigiKey | MULTI-PAIR 80CON 28AWG BEIGE 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$194.2010 / $268.8900 | Buy Now |
DISTI #
MB80S-50-ND
|
DigiKey | MULTI-PAIR 80CON 28AWG BEIGE 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$388.4048 / $478.0400 | Buy Now |
DISTI #
MMM7100090182
|
Heilind Electronics | 7100090182 80000929390 80/CAB/RC/RJKTSH/TP/28AWG/STR/ | Americas - 1 in Stock |
|
$903.3126 | Buy Now |
DISTI #
MMM7100090182
|
Interstate Connecting Components | 7100090182 80000929390 80/CAB/RC/RJKTSH/TP/28AWG/STR/ | 1 |
|
$903.3126 | Buy Now |