Part Details for 3600B/80 by 3M Interconnect
Overview of 3600B/80 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZ | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZRL | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for 3600B/80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8982
|
Newark | 80001240987 3600B/80= 80/Cab/Rc/Rjktsh/Tp/28Awg/Str/Csa/Beig/100 |3M 3600B/80 RoHS: Not Compliant Min Qty: 11 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$702.9900 / $806.7900 | Buy Now |
DISTI #
7100161825
|
Avnet Americas | STP Cable 80Conductors 28AWG 30.48m/60.96m/91.44m 9.9mm Tinned Copper Beige 150V Roll - Bulk (Alt: 7100161825) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$574.5170 / $653.9218 | Buy Now |
DISTI #
517-3600B/80-100
|
Mouser Electronics | Multi-Conductor Cables RND/SHLD/JACKETD CBL BGE JKT/80 CNDUCTRS | 31 |
|
$677.6500 | Buy Now |
Part Details for 3600B/80
3600B/80 CAD Models
3600B/80 Part Data Attributes
|
3600B/80
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3600B/80
3M Interconnect
Wire And Cable, 80 Conductor(s), 28AWG, 50V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 80 | |
Rated Voltage | 50 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |