Part Details for 3600B/80SF by 3M Interconnect
Overview of 3600B/80SF by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZ | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZRL | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for 3600B/80SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1181
|
Newark | Shld Multipair, 28Awg, Pvc, 40 Pair, Cable Shielding:Shielded, No. Of Pairs:40 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Beige, Voltage Rating:150V Rohs Compliant: Yes |3M 3600B/80SF RoHS: Compliant Min Qty: 11 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$856.5100 / $873.7500 | Buy Now |
DISTI #
517-3600B/80SF
|
Mouser Electronics | Multi-Conductor Cables RND/SHLD/JACKETD CBL 80 COND/SPLICE FREE | 0 |
|
$890.2300 | Order Now |
Part Details for 3600B/80SF
3600B/80SF CAD Models
3600B/80SF Part Data Attributes
|
3600B/80SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3600B/80SF
3M Interconnect
Wire And Cable, 80 Conductor(s), 28AWG, 150V, Power-limited,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 9.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 80 | |
Operating Temperature-Max | 75 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER-LIMITED |