There are no models available for this part yet.
Overview of 3600G/14 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3600G/14 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X7273
|
Newark | Shielded Cable Multipair Discrete Wire, 7Pair, 28Awg, 300Ft, 150V, Cable Shielding:Shielded, No. Of Pairs:7 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):300Ft, Reel Length (Metric):91.44M, Jacket Color:Gray Rohs Compliant: Yes |3M 3600G/14 RoHS: Compliant Min Qty: 2 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$457.3000 / $503.0300 | Buy Now | |
DISTI #
7100162212
|
Avnet Americas | STP Cable 14Conductors 28AWG 91.44m 5.6mm Tinned Copper Gray 150V Roll - Bulk (Alt: 7100162212) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$158.6455 / $180.5721 | Buy Now | |
DISTI #
7100162447
|
Avnet Americas | STP Cable 14Conductors 28AWG 91.44m 5.6mm Tinned Copper Gray 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100162447) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$442.2732 / $499.9428 | Buy Now |
CAD Models for 3600G/14 by 3M Interconnect
Part Data Attributes for 3600G/14 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
3M
|
Approvals
|
CUL; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.6 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Jacket Material
|
POLYVINYL CHLORIDE
|
MIL Conformance
|
NO
|
Number of Conductors
|
14
|
Operating Temperature-Max
|
75 °C
|
Rated Voltage
|
150 V
|
Shielding
|
YES
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
POWER-LIMITED
|