Part Details for 3601/30-100 by 3M Interconnect
Overview of 3601/30-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-182 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-182KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3601/30-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7719
|
Newark | 80610379440 3601/30(100)=30/Cab/Rc/Typ1/Fep/28Awg/Str/.050/100 |3M 3601/30-100 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,015.1100 / $1,076.4300 | Buy Now |
DISTI #
517-3601/30-100
|
Mouser Electronics | Flat Cables 30/CAB/RC/TYP1/FEP/28AWG/STR/.050/100' | 0 |
|
$1,485.5400 | Order Now |