Part Details for 3603-0-07-15-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3603-0-07-15-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3603-0-07-15-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6319
|
Newark | Standard P.c. Board Pin/Bulk |Mill Max 3603-0-07-15-00-00-08-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 / $1.4000 | Buy Now |
DISTI #
ED11499-ND
|
DigiKey | CONN PC PIN CIRC .040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
867 In Stock |
|
$0.7362 / $1.5300 | Buy Now |
DISTI #
575-360300715000008
|
Mouser Electronics | Circuit Board Hardware - PCB PIN CRIMP # 20 Au over Ni RoHS: Compliant | 982 |
|
$0.7360 / $1.5100 | Buy Now |
DISTI #
70556316
|
RS | Printed Circuit Pin, Gold over Nickel | Mill-Max 3603-0-07-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 219 |
|
$0.9200 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6760 | Buy Now |
|
Bisco Industries | 2332 |
|
Buy Now | ||
DISTI #
66763584
|
Verical | Contact SKT Crimp ST Cable Mount Bulk Min Qty: 17 Package Multiple: 1 | Americas - 2206 |
|
$1.3578 / $4.5940 | Buy Now |
DISTI #
53833798
|
Verical | Contact SKT Crimp ST Cable Mount Bulk Min Qty: 17 Package Multiple: 1 | Americas - 89 |
|
$2.5607 / $4.5940 | Buy Now |
DISTI #
66757323
|
Verical | Contact SKT Crimp ST Cable Mount Bulk Min Qty: 17 Package Multiple: 1 | Americas - 37 |
|
$3.4284 / $4.5940 | Buy Now |
DISTI #
000000000000037527
|
Sager | Circuit Board Hardware - PCB PIN CRIMP # 20 Au over Ni Min Qty: 1000 | 0 |
|
$0.3002 / $1.4800 | Buy Now |
Part Details for 3603-0-07-15-00-00-08-0
3603-0-07-15-00-00-08-0 CAD Models
3603-0-07-15-00-00-08-0 Part Data Attributes
|
3603-0-07-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3603-0-07-15-00-00-08-0
Mill-Max Mfg Corp
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |