Part Details for 3604/26-100 by 3M Interconnect
Overview of 3604/26-100 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-402KLB | Coilcraft Inc | General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-472 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-402KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3604/26-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3604/26
|
Mouser Electronics | Flat Cables 26 COND RC 100' 30 AWG .025" RoHS: Compliant | 0 |
|
$633.8400 | Order Now |