-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 °, wire entry 90°, THR solderable, screw type terminal block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7536
|
Newark | Tb, Wire To Brd, 1Pos, 18Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:-, Product Range:- Rohs Compliant: Yes |Metz Connect 360410 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 | Buy Now |
DISTI #
45P4282
|
Newark | Terminal Block, Wire To Brd, 1Pos, 18Awg, Pitch Spacing:-, No. Of Positions:1Ways, Wire Size Awg Min:30Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:-, Block Rohs Compliant: Yes |Metz Connect 360410 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.7090 | Buy Now |
DISTI #
1849-1250-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8694 In Stock |
|
$0.2633 / $1.0300 | Buy Now |
|
Future Electronics | 360410 Series 1 Position Screw Type Vertical Through Hole Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 14000Box |
|
$0.2600 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Single terminal block M3 RoHS: Compliant |
7731 In Stock |
|
$0.2636 / $0.5822 | Buy Now |
DISTI #
80562612
|
Verical | Conn Terminal Block 1 POS Solder ST Thru-Hole 15A RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2413 | Americas - 8000 |
|
$0.4444 | Buy Now |
DISTI #
63333321
|
Verical | Conn Terminal Block 1 POS Solder ST Thru-Hole 15A RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2225 | Americas - 7700 |
|
$0.5933 / $0.7932 | Buy Now |
|
LCSC | 15A Direct Insert 1 1 Plugin Screw Terminal Blocks ROHS | 4 |
|
$0.4037 / $0.6911 | Buy Now |
|
Master Electronics | Single terminal block M3 RoHS: Compliant |
7731 In Stock |
|
$0.2636 / $0.5822 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.3467 / $0.3714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
360410
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
360410
METZ CONNECT USA
90 °, wire entry 90°, THR solderable, screw type terminal block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |