There are no models available for this part yet.
Overview of 3609/68 100 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-9BCPZRL | Analog Devices | Synthesizer and VCO | |
ADF4360-9BCPZ | Analog Devices | Synthesizer and VCO | |
ADF4360-9BCPZRL7 | Analog Devices | Synthesizer and VCO |
Price & Stock for 3609/68 100 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M157741-100-ND
|
DigiKey | CBL RIBN 68COND 0.025 WHITE 100' Min Qty: 100 Lead time: 16 Weeks Container: Spool |
400 In Stock |
|
$27.8585 / $31.7505 | Buy Now | |
DISTI #
19-3609/68100-DS-ND
|
DigiKey | CBL RIBN 68COND FLAT 0.025 WHITE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
79 In Stock |
|
$31.7505 / $61.0400 | Buy Now | |
DISTI #
3M157741-5-ND
|
DigiKey | CBL RIBN 68COND 0.025 WHITE 5' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$133.2738 / $255.2700 | Buy Now | |
DISTI #
3M157741-25-ND
|
DigiKey | CBL RIBN 68COND 0.025 WHITE 25' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$922.6340 / $1,276.3100 | Buy Now | |
DISTI #
3M157741-50-ND
|
DigiKey | CBL RIBN 68COND 0.025 WHITE 50' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$2,552.5200 | Buy Now | |
DISTI #
3M157741-1-ND
|
DigiKey | CBL RIBN 68COND 0.025 WHITE 1' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$31.7809 / $61.1000 | Buy Now |