Part Details for 3609-1-07-21-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3609-1-07-21-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3609-1-07-21-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6324
|
Newark | Test Point Pin, Pcb, Crimp, No. Of Contacts:1Contacts, Connector Type:Test Point, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Connector Mounting:Cable Mount Rohs Compliant: Yes |Mill-Max 3609-1-07-21-00-00-08-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 | Buy Now |
DISTI #
ED90317-ND
|
DigiKey | CONN PC PIN CIRC 0.080DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7387 In Stock |
|
$0.5883 / $1.1800 | Buy Now |
DISTI #
575-360910
|
Mouser Electronics | IC & Component Sockets PC PIN #16A CRIMP RoHS: Compliant | 3805 |
|
$0.5880 / $1.1800 | Buy Now |
DISTI #
70967923
|
RS | IC & Component Sockets PC PIN #16A CRIMP | Mill-Max 3609-1-07-21-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9110 | Buy Now |
|
Bisco Industries | 38 |
|
Buy Now | ||
DISTI #
66757358
|
Verical | Contact SKT Crimp ST Cable Mount Bulk Min Qty: 21 Package Multiple: 1 | Americas - 38 |
|
$3.6006 / $3.7114 | Buy Now |
DISTI #
000000000000404906
|
Sager | IC & Component Sockets PC PIN #16A CRIMP Min Qty: 1000 | 0 |
|
$0.5246 / $2.1700 | Buy Now |
DISTI #
1621562
|
element14 Asia-Pacific | TEST POINT PIN, PCB, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6208 / $1.2476 | Buy Now |
DISTI #
1621562
|
Farnell | TEST POINT PIN, PCB, CRIMP RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$0.6861 | Buy Now |
Part Details for 3609-1-07-21-00-00-08-0
3609-1-07-21-00-00-08-0 CAD Models
3609-1-07-21-00-00-08-0 Part Data Attributes:
|
3609-1-07-21-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3609-1-07-21-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |