Part Details for 3609-2-07-15-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3609-2-07-15-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3609-2-07-15-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6328
|
Newark | Standard P.c. Board Pin/Bulk |Mill Max 3609-2-07-15-00-00-08-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 / $1.6900 | Buy Now |
DISTI #
ED1086-ND
|
DigiKey | CONN PC PIN CIRC 0.080DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6220 In Stock |
|
$0.4434 / $0.7300 | Buy Now |
DISTI #
575-36092
|
Mouser Electronics | IC & Component Sockets PIN #16A CRIMP RoHS: Compliant | 5909 |
|
$0.4760 / $1.0400 | Buy Now |
DISTI #
70967924
|
RS | IC & Component Sockets PIN #16A CRIMP | Mill-Max 3609-2-07-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8160 | Buy Now |
|
Bisco Industries | 244 |
|
Buy Now | ||
|
Quest Components | BRASS, GOLD FINISH, PCB TERMINAL | 6 |
|
$0.8935 / $1.0722 | Buy Now |
DISTI #
000000000000404910
|
Sager | IC & Component Sockets PIN #16A CRIMP Min Qty: 1000 | 0 |
|
$0.4626 / $1.9300 | Buy Now |
Part Details for 3609-2-07-15-00-00-08-0
3609-2-07-15-00-00-08-0 CAD Models
3609-2-07-15-00-00-08-0 Part Data Attributes
|
3609-2-07-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3609-2-07-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |