There are no models available for this part yet.
Overview of 360AA001B1610M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 360AA001B1610M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ0339
|
Newark | Connector |Glenair 360AA001B1610M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$171.2500 / $655.8600 | Buy Now | |
DISTI #
3937-360AA001B1610M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$690.5080 / $1,149.8800 | Buy Now | |
DISTI #
360AA001B1610M
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Cadmium - Bulk (Alt: 360AA001B1610M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
631-360AA001B1610M
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 4 weeks AOC | 0 |
|
$253.8200 / $359.3000 | Order Now | |
DISTI #
GLE360AA001B1610M
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$362.1600 / $617.2772 | Buy Now | |
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$448.8300 / $747.4200 | Buy Now |
CAD Models for 360AA001B1610M by Glenair Inc
Part Data Attributes for 360AA001B1610M by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
LOW PROFILE
|
Associated Backshell Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
16
|