Part Details for 360AS001B1016H4 by Glenair Inc
Overview of 360AS001B1016H4 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AS001B1016H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360AS001B1016H4
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium - Bulk (Alt: 360AS001B1016H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
360AS001B1016H4
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium - Bulk (Alt: 360AS001B1016H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 360AS001B1016H4
360AS001B1016H4 CAD Models
360AS001B1016H4 Part Data Attributes:
|
360AS001B1016H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AS001B1016H4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |