Part Details for 360AS001B1616M6 by Glenair Inc
Overview of 360AS001B1616M6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AS001B1616M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0384
|
Newark | Connector |Glenair 360AS001B1616M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$242.1000 / $927.2500 | Buy Now |
DISTI #
3937-360AS001B1616M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,194.8800 | Buy Now |
DISTI #
360AS001B1616M6
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium - Bulk (Alt: 360AS001B1616M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$228.2958 / $1,030.2750 | Buy Now |
DISTI #
654-360AS001B1616M6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Not Compliant | 0 |
|
$685.9600 | Order Now |
DISTI #
GLE360AS001B1616M6
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$512.0317 / $872.7036 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$634.5700 / $1,056.6900 | Buy Now |
Part Details for 360AS001B1616M6
360AS001B1616M6 CAD Models
360AS001B1616M6 Part Data Attributes
|
360AS001B1616M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AS001B1616M6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |