Datasheets
360AS001B1816A6 by: Glenair Inc

Connector Accessory, Backshell, Aluminum Alloy,

Part Details for 360AS001B1816A6 by Glenair Inc

Overview of 360AS001B1816A6 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 360AS001B1816A6

Part # Distributor Description Stock Price Buy
DISTI # 05AJ0387
Newark 360As001B1816A6 |Glenair 360AS001B1816A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 360AS001B1816A6
Avnet Americas Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium - Bulk (Alt: 360AS001B1816A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # GLE360AS001B1816A6
Interstate Connecting Components NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF 0
Buy Now

Part Details for 360AS001B1816A6

360AS001B1816A6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

360AS001B1816A6 Part Data Attributes

360AS001B1816A6 Glenair Inc
Buy Now Datasheet
Compare Parts:
360AS001B1816A6 Glenair Inc Connector Accessory, Backshell, Aluminum Alloy,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code unknown
Additional Feature LOW PROFILE
Associated Backshell Mil-Specs MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINIUM ALLOY
Military Connector Accessory Name BACKSHELL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 360AS001B1816A6 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 360AS001B1816A6 by Glenair Inc

  • Please alert me when 360AS001B1816A6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 360AS001B1816A6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 360AS001B1816A6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 360AS001B1816A6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 360AS001B1816A6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 360AS001B1816A6 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: