Part Details for 360AS001C1408A3-62C by Glenair Inc
Overview of 360AS001C1408A3-62C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AS001C1408A3-62C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0400
|
Newark | Connector |Glenair 360AS001C1408A3-62C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$140.9300 / $539.7600 | Buy Now |
DISTI #
3937-360AS001C1408A3-62C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$868.7200 | Buy Now |
DISTI #
360AS001C1408A3-62
|
Avnet Americas | - Bulk (Alt: 360AS001C1408A3-62) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$132.8878 / $599.7300 | Buy Now |
DISTI #
654-360AS0C1408A362C
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Compliant | 0 |
|
$139.2000 / $320.1700 | Order Now |
DISTI #
71089884
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 14 Shell Size Anodize Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$300.1250 | Buy Now |
DISTI #
77936640
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 14 Shell Size Anodize Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$307.8205 / $512.5897 | Buy Now |
DISTI #
360AS001C1408A3-62
|
Avnet Americas | - Bulk (Alt: 360AS001C1408A3-62) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$132.8878 / $599.7300 | Buy Now |
DISTI #
GLE360AS001C1408A3-62C
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$298.0552 / $508.0066 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 29 |
|
$369.3800 / $615.1100 | Buy Now |
DISTI #
360AS001C1408A3-62C
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$97.3300 / $443.7500 | Buy Now RFQ |