Part Details for 360AS001NF1210A4 by Glenair Inc
Overview of 360AS001NF1210A4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AS001NF1210A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0456
|
Newark | Connector |Glenair 360AS001NF1210A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$223.0600 / $854.3400 | Buy Now |
DISTI #
3937-360AS001NF1210A4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,235.0400 | Buy Now |
DISTI #
360AS001NF1210A4
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 360AS001NF1210A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$210.3398 / $949.2600 | Buy Now |
DISTI #
654-360AS001NF1210A4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Not Compliant | 0 |
|
$506.7700 | Order Now |
DISTI #
71089057
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$475.0375 | Buy Now |
DISTI #
77936877
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$487.2179 / $811.3333 | Buy Now |
DISTI #
360AS001NF1210A4
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 360AS001NF1210A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$210.3398 / $949.2600 | Buy Now |
DISTI #
GLE360AS001NF1210A4
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$471.7614 / $804.0791 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 11 |
|
$584.6600 / $973.6000 | Buy Now |
DISTI #
360AS001NF1210A4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$154.0500 / $702.3800 | Buy Now RFQ |
Part Details for 360AS001NF1210A4
360AS001NF1210A4 CAD Models
360AS001NF1210A4 Part Data Attributes:
|
360AS001NF1210A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AS001NF1210A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |