Part Details for 360AS001NF3624A3 by Glenair Inc
Overview of 360AS001NF3624A3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AS001NF3624A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0473
|
Newark | Connector |Glenair 360AS001NF3624A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$305.7700 / $1,171.0500 | Buy Now |
DISTI #
3937-360AS001NF3624A3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,274.8700 | Buy Now |
DISTI #
360AS001NF3624A3
|
Avnet Americas | - Bulk (Alt: 360AS001NF3624A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$288.3144 / $1,301.1600 | Buy Now |
DISTI #
654-360AS001NF3624A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Not Compliant | 0 |
|
$694.6500 | Order Now |
DISTI #
360AS001NF3624A3
|
Avnet Americas | - Bulk (Alt: 360AS001NF3624A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$288.3144 / $1,301.1600 | Buy Now |
DISTI #
GLE360AS001NF3624A3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$646.6593 / $1,102.1590 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 42 |
|
$801.4200 / $1,334.5200 | Buy Now |
Part Details for 360AS001NF3624A3
360AS001NF3624A3 CAD Models
360AS001NF3624A3 Part Data Attributes:
|
360AS001NF3624A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AS001NF3624A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 36 |