Part Details for 360AS002B1408H3 by Glenair Inc
Overview of 360AS002B1408H3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360AS002B1408H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0497
|
Newark | Connector |Glenair 360AS002B1408H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$151.5700 / $580.4800 | Buy Now |
DISTI #
3937-360AS002B1408H3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$611.1540 / $1,017.7100 | Buy Now |
DISTI #
360AS002B1408H3
|
Avnet Americas | - Bulk (Alt: 360AS002B1408H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
RFQ | |
DISTI #
654-360AS002B1408H3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$149.7100 / $344.3200 | Order Now |
DISTI #
71090567
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$103.6282 / $228.8590 | Buy Now |
DISTI #
77939099
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$228.8590 / $551.2564 | Buy Now |
DISTI #
GLE360AS002B1408H3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$320.5365 / $546.3276 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 48 |
|
$397.2500 / $661.5100 | Buy Now |
Part Details for 360AS002B1408H3
360AS002B1408H3 CAD Models
360AS002B1408H3 Part Data Attributes
|
360AS002B1408H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AS002B1408H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |