Part Details for 360AS002N4416H8 by Glenair Inc
Overview of 360AS002N4416H8 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360AS002N4416H8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360AS002N4416H8
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 360AS002N4416H8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
360AS002N4416H8
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 360AS002N4416H8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
360AS002N4416H8
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 360AS002N4416H8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 360AS002N4416H8
360AS002N4416H8 CAD Models
360AS002N4416H8 Part Data Attributes
|
360AS002N4416H8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AS002N4416H8
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 44 |