Part Details for 360AS014XW1810 by Glenair Inc
Overview of 360AS014XW1810 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Price & Stock for 360AS014XW1810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0550
|
Newark | Connector |Glenair 360AS014XW1810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$266.0900 / $1,019.1300 | Buy Now |
DISTI #
3937-360AS014XW1810-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$1,131.6620 / $1,884.4800 | Buy Now |
DISTI #
360AS014XW1810
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 360AS014XW1810) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-360AS014XW1810
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF RC STRT RoHS: Not Compliant | 0 |
|
$573.9800 | Order Now |
DISTI #
71089734
|
Verical | Non-Environmental Strain Relief Backshell 180° Cadmium Over Electroless Nickel 18 Shell Size Olive Drab Composite Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$191.8974 / $423.7564 | Buy Now |
DISTI #
77936677
|
Verical | Non-Environmental Strain Relief Backshell 180° Cadmium Over Electroless Nickel 18 Shell Size Olive Drab Composite Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$423.7564 / $1,020.7564 | Buy Now |
DISTI #
GLE360AS014XW1810
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$593.5407 / $1,011.6297 | Buy Now |
|
Powell Electronics | COMPOSITE - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$735.5800 / $1,224.9100 | Buy Now |