Part Details for 360CS002M4024M3 by Glenair Inc
Overview of 360CS002M4024M3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360CS002M4024M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0617
|
Newark | Connector |Glenair 360CS002M4024M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$222.5700 / $852.4200 | Buy Now |
DISTI #
3937-360CS002M4024M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,295.1100 | Buy Now |
DISTI #
360CS002M4024M3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief Electroless Nickel 40 Shell Size - Bulk (Alt: 360CS002M4024M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$209.8708 / $947.1300 | Buy Now |
DISTI #
654-360CS002M4024M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT 90DEG MED DTY RoHS: Compliant | 1 |
|
$692.3400 / $881.3900 | Buy Now |
DISTI #
71090597
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 40 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$473.9750 | Buy Now |
DISTI #
77935992
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 40 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$486.1282 / $809.5128 | Buy Now |
DISTI #
GLE360CS002M4024M3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$470.7062 / $802.2749 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 19 |
|
$583.3500 / $971.4200 | Buy Now |