Part Details for 360DA002B1206H by Glenair Inc
Overview of 360DA002B1206H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360DA002B1206H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0623
|
Newark | Connector |Glenair 360DA002B1206H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$176.2100 / $674.8500 | Buy Now |
DISTI #
3937-360DA002B1206H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$749.3690 / $1,247.8600 | Buy Now |
DISTI #
360DA002B1206H
|
Avnet Americas | - Bulk (Alt: 360DA002B1206H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 150 Factory Stock |
|
RFQ | |
DISTI #
654-360DA002B1206H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT 90DEG HVY DTY RoHS: Not Compliant | 0 |
|
$291.8600 / $422.2000 | Order Now |
DISTI #
71088136
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 90° 12 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$127.0641 / $280.6026 | Buy Now |
DISTI #
77939138
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 90° 12 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$280.6026 / $675.9231 | Buy Now |
DISTI #
GLE360DA002B1206H
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$393.0331 / $669.8796 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 99 |
|
$487.0900 / $811.1100 | Buy Now |