Part Details for 360DA002N0806H by Glenair Inc
Overview of 360DA002N0806H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360DA002N0806H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0638
|
Newark | Connector |Glenair 360DA002N0806H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$213.2600 / $816.7800 | Buy Now |
DISTI #
3937-360DA002N0806H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$906.9850 / $1,510.3200 | Buy Now |
DISTI #
360DA002N0806H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 360DA002N0806H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-360DA002N0806H
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$511.0000 | Order Now |
DISTI #
71090605
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$153.7949 / $339.6282 | Buy Now |
DISTI #
77935431
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$339.6282 / $818.0897 | Buy Now |
DISTI #
GLE360DA002N0806H
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$475.6966 / $810.7751 | Buy Now |
|
Powell Electronics | CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$589.5400 / $981.7100 | Buy Now |