There are no models available for this part yet.
Overview of 360DS002B1408A3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360DS002B1408A3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ0661
|
Newark | Connector |Glenair 360DS002B1408A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$122.6700 / $469.7800 | Buy Now | |
DISTI #
3937-360DS002B1408A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$494.6000 / $823.6200 | Buy Now | |
DISTI #
360DS002B1408A3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief Olive Drab Cadmium 14 Shell Size - Bulk (Alt: 360DS002B1408A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | ||
DISTI #
654-360DS002B1408A3
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters NON ENV BS STRN RLF DIRECT STRT MED DUTY RoHS: Not Compliant | 0 |
|
$121.1600 / $278.6600 | Order Now | |
DISTI #
71087418
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$83.8590 / $185.2051 | Buy Now | |
DISTI #
77935997
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$185.2051 / $446.1282 | Buy Now | |
DISTI #
GLE360DS002B1408A3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$259.4110 / $442.1394 | Buy Now | |
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 22 |
|
$321.4900 / $535.3500 | Buy Now |
CAD Models for 360DS002B1408A3 by Glenair Inc
Part Data Attributes for 360DS002B1408A3 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
14
|