Part Details for 360DS002C2210A3-7A by Glenair Inc
Overview of 360DS002C2210A3-7A by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360DS002C2210A3-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0688
|
Newark | Connector |Glenair 360DS002C2210A3-7A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$108.2200 / $414.4900 | Buy Now |
DISTI #
3937-360DS002C2210A3-7A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$465.6100 | Buy Now |
DISTI #
360DS002C2210A3-7A
|
Avnet Americas | Connector Accessories Straight Non-Environmental Backshell With Strain Relief Direct Coupling Shell Size 22 - Bulk (Alt: 360DS002C2210A3-7A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$102.0544 / $460.5450 | Buy Now |
DISTI #
654-360S002C2210A37A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters NON ENV BS STRN RLF DIRECT STRT MED DUTY RoHS: Compliant | 0 |
|
$108.1600 / $287.7100 | Order Now |
DISTI #
GLE360DS002C2210A3-7A
|
Heilind Electronics | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
$228.8731 / $390.1087 | Buy Now |
DISTI #
71089277
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Anodize Aluminum Direct RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$100.2000 | Buy Now |
DISTI #
77938570
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Anodize Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$102.7692 / $393.6282 | Buy Now |
DISTI #
360DS002C2210A3-7A
|
Avnet Americas | Connector Accessories Straight Non-Environmental Backshell With Strain Relief Direct Coupling Shell Size 22 - Bulk (Alt: 360DS002C2210A3-7A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$102.0544 / $460.5450 | Buy Now |
DISTI #
360DS002C2210A3-7A
|
Avnet Americas | Connector Accessories Straight Non-Environmental Backshell With Strain Relief Direct Coupling Shell Size 22 - Bulk (Alt: 360DS002C2210A3-7A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$102.0544 / $460.5450 | Buy Now |
DISTI #
GLE360DS002C2210A3-7A
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 1 |
|
$228.8731 / $390.1087 | Buy Now |