Part Details for 360DS002NC1620M6 by Glenair Inc
Overview of 360DS002NC1620M6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360DS002NC1620M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0703
|
Newark | Connector |Glenair 360DS002NC1620M6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$205.8400 / $788.3500 | Buy Now |
DISTI #
3937-360DS002NC1620M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$830.0150 / $1,382.1500 | Buy Now |
DISTI #
360DS002NC1620M6
|
Avnet Americas | - Bulk (Alt: 360DS002NC1620M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 81 Factory Stock |
|
RFQ | |
DISTI #
654-360DS002NC1620M6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters NON ENV BS STRN RLF DIRECT STRT MED DUTY RoHS: Not Compliant | 0 |
|
$297.7500 / $672.8200 | Order Now |
DISTI #
71089773
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Zinc Cobalt Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$140.7436 / $310.7949 | Buy Now |
DISTI #
77937813
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Zinc Cobalt Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$310.7949 / $748.6667 | Buy Now |
DISTI #
GLE360DS002NC1620M6
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$435.3269 / $741.9727 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 53 |
|
$539.5100 / $898.4000 | Buy Now |