Part Details for 360ES002C2008H4 by Glenair Inc
Overview of 360ES002C2008H4 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360ES002C2008H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0731
|
Newark | Connector |Glenair 360ES002C2008H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$137.4600 / $526.4700 | Buy Now |
DISTI #
93AJ1354
|
Newark | Connector Accessory, Backshell, Aluminum Alloy |Glenair 360ES002C2008H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.0500 / $187.1500 | Buy Now |
DISTI #
3937-360ES002C2008H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$584.6150 / $973.4900 | Buy Now |
DISTI #
360ES002C2008H4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief Black Anodized 20 Shell Size - Bulk (Alt: 360ES002C2008H4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
RFQ | |
DISTI #
654-360ES002C2008H4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$135.9100 / $509.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$124.2300 / $144.9000 | Buy Now |
DISTI #
71090634
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Anodize Aluminum Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$99.1282 / $218.9103 | Buy Now |
DISTI #
77938581
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Anodize Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$218.9103 / $527.3077 | Buy Now |
DISTI #
360ES002C2008H-0
|
TME | 360ES002C2008H4 Min Qty: 1 | 6 |
|
$191.8234 / $222.0111 | Buy Now |
DISTI #
GLE360ES002C2008H4
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$306.6206 / $522.5930 | Buy Now |
Part Details for 360ES002C2008H4
360ES002C2008H4 CAD Models
360ES002C2008H4 Part Data Attributes
|
360ES002C2008H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360ES002C2008H4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |