Part Details for 360FA001M0802F by Glenair Inc
Overview of 360FA001M0802F by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360FA001M0802F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0738
|
Newark | Connector |Glenair 360FA001M0802F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$168.0000 / $643.4300 | Buy Now |
DISTI #
3937-360FA001M0802F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$870.5200 | Buy Now |
DISTI #
360FA001M0802F
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 360FA001M0802F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$158.4148 / $714.9150 | Buy Now |
DISTI #
654-360FA001M0802F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE 90DEG LT DUTY RoHS: Compliant | 0 |
|
$280.4000 / $492.4000 | Order Now |
DISTI #
71088184
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 90° 8 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$247.3375 | Buy Now |
DISTI #
77938145
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 90° 8 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$253.6795 / $611.0385 | Buy Now |
DISTI #
360FA001M0802F
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 360FA001M0802F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$158.4148 / $714.9150 | Buy Now |
DISTI #
GLE360FA001M0802F
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$355.3076 / $605.5751 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 19 |
|
$440.3400 / $733.2500 | Buy Now |
DISTI #
360FA001M0802F
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$116.0300 / $528.9800 | Buy Now RFQ |
Part Details for 360FA001M0802F
360FA001M0802F CAD Models
360FA001M0802F Part Data Attributes:
|
360FA001M0802F
Glenair Inc
Buy Now
|
Compare Parts:
360FA001M0802F
Glenair Inc
|
Samacsys Manufacturer | Glenair |