Part Details for 360FA001M1608H by Glenair Inc
Overview of 360FA001M1608H by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360FA001M1608H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0754
|
Newark | Connector |Glenair 360FA001M1608H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$191.7900 / $734.5100 | Buy Now |
DISTI #
3937-360FA001M1608H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,067.4700 | Buy Now |
DISTI #
360FA001M1608H
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 360FA001M1608H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$180.8464 / $816.1200 | Buy Now |
DISTI #
654-360FA001M1608H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE 90DEG HVY DTY RoHS: Compliant | 0 |
|
$301.2000 / $435.6900 | Order Now |
DISTI #
71088190
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 90° 16 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$282.3375 | Buy Now |
DISTI #
77939034
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 90° 16 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$289.5769 / $697.5385 | Buy Now |
DISTI #
360FA001M1608H
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 360FA001M1608H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$180.8464 / $816.1200 | Buy Now |
DISTI #
360FA001M1608H
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 360FA001M1608H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$180.8464 / $816.1200 | Buy Now |
DISTI #
GLE360FA001M1608H
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 1 |
|
$405.5958 / $691.3017 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 28 |
|
$502.6600 / $837.0500 | Buy Now |
Part Details for 360FA001M1608H
360FA001M1608H CAD Models
360FA001M1608H Part Data Attributes:
|
360FA001M1608H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360FA001M1608H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |