Part Details for 360FS001N1006A6 by Glenair Inc
Overview of 360FS001N1006A6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360FS001N1006A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-360FS001N1006A6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,024.4400 | Buy Now |
DISTI #
360FS001N1006A6
|
Avnet Americas | ADAPTER - Bulk (Alt: 360FS001N1006A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$205.4622 / $927.2700 | Buy Now |
DISTI #
654-360FS001N1006A6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Not Compliant | 0 |
|
$495.0300 | Order Now |
DISTI #
360FS001N1006A6
|
Avnet Americas | ADAPTER - Bulk (Alt: 360FS001N1006A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$205.4622 / $927.2700 | Buy Now |
DISTI #
360FS001N1006A6
|
Avnet Americas | ADAPTER - Bulk (Alt: 360FS001N1006A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$205.4622 / $927.2700 | Buy Now |
Part Details for 360FS001N1006A6
360FS001N1006A6 CAD Models
360FS001N1006A6 Part Data Attributes
|
360FS001N1006A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360FS001N1006A6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |