Part Details for 360HA001NF1304H by Glenair Inc
Overview of 360HA001NF1304H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HA001NF1304H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0895
|
Newark | Connector |Glenair 360HA001NF1304H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$169.3600 / $648.6400 | Buy Now |
DISTI #
3937-360HA001NF1304H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$720.2620 / $1,199.4200 | Buy Now |
DISTI #
360HA001NF1304H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 360HA001NF1304H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
654-360HA001NF1304H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE 90DEG HVY DTY RoHS: Not Compliant | 0 |
|
$261.1300 / $370.0800 | Order Now |
DISTI #
71090843
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 90° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$122.1410 / $390.1410 | Buy Now |
DISTI #
77939552
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 90° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$390.1410 / $649.6795 | Buy Now |
DISTI #
GLE360HA001NF1304H
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$377.7641 / $643.8706 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 10 |
|
$468.1700 / $779.6200 | Buy Now |
Part Details for 360HA001NF1304H
360HA001NF1304H CAD Models
360HA001NF1304H Part Data Attributes
|
360HA001NF1304H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HA001NF1304H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |