Part Details for 360HB001M1510H by Glenair Inc
Overview of 360HB001M1510H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HB001M1510H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0916
|
Newark | Connector |Glenair 360HB001M1510H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$183.2800 / $701.9400 | Buy Now |
DISTI #
3937-360HB001M1510H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,012.9400 | Buy Now |
DISTI #
360HB001M1510H
|
Avnet Americas | Connector Accessories Backshell With Strain Relief 45° Angle Electroless Nickel - Bulk (Alt: 360HB001M1510H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$172.8198 / $779.9250 | Buy Now |
DISTI #
631-360HB001M1510H
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$265.1200 / $560.8700 | Order Now |
DISTI #
71089236
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$390.3000 | Buy Now |
DISTI #
77936180
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$400.3077 / $666.6026 | Buy Now |
DISTI #
GLE360HB001M1510H
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$387.6083 / $660.6424 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 8 |
|
$799.9200 / $4,803.7000 | Buy Now |
Part Details for 360HB001M1510H
360HB001M1510H CAD Models
360HB001M1510H Part Data Attributes:
|
360HB001M1510H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HB001M1510H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |