Part Details for 360HB001M2316M by Glenair Inc
Overview of 360HB001M2316M by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HB001M2316M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0925
|
Newark | Connector |Glenair 360HB001M2316M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$193.8900 / $742.6000 | Buy Now |
DISTI #
93AJ1359
|
Newark | Connector Accessory, Backshell, Aluminum Alloy |Glenair 360HB001M2316M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.3900 / $229.8000 | Buy Now |
DISTI #
3937-360HB001M2316M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$781.8460 / $1,301.9400 | Buy Now |
DISTI #
2899-360HB001M2316M-1448-ND
|
DigiKey | 360HB001M2316M Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,243.8100 / $2,217.2500 | Buy Now |
DISTI #
360HB001M2316M
|
Avnet Americas | Connector Accessories Backshell With Strain Relief 45° Angle Electroless Nickel - Bulk (Alt: 360HB001M2316M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-360HB001M2316M
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$278.4800 / $732.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$165.1100 / $182.9500 | Buy Now |
DISTI #
360HB001M2316M-GLE
|
TME | 360HB001M2316M Min Qty: 1 | 5 |
|
$255.4135 / $295.6213 | Buy Now |
DISTI #
GLE360HB001M2316M
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$410.0649 / $698.9125 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$508.2000 / $846.2600 | Buy Now |
Part Details for 360HB001M2316M
360HB001M2316M CAD Models
360HB001M2316M Part Data Attributes
|
360HB001M2316M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HB001M2316M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |