Part Details for 360HB001N0904A by Glenair Inc
Overview of 360HB001N0904A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HB001N0904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0938
|
Newark | Connector |Glenair 360HB001N0904A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$302.0100 / $1,156.6900 | Buy Now |
DISTI #
3937-360HB001N0904A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,284.4310 / $2,138.8500 | Buy Now |
DISTI #
360HB001N0904A
|
Avnet Americas | ADAPTER - Bulk (Alt: 360HB001N0904A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
654-360HB001N0904A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE45DEG MED DTY RoHS: Not Compliant | 0 |
|
$913.2200 | Order Now |
DISTI #
71090177
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$217.7949 / $480.9615 | Buy Now |
DISTI #
77937315
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$480.9615 / $1,158.5385 | Buy Now |
DISTI #
GLE360HB001N0904A
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$673.6593 / $1,148.1799 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 12 |
|
$834.8800 / $1,390.2500 | Buy Now |
Part Details for 360HB001N0904A
360HB001N0904A CAD Models
360HB001N0904A Part Data Attributes
|
360HB001N0904A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HB001N0904A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |