Part Details for 360HS001B1510M3 by Glenair Inc
Overview of 360HS001B1510M3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001B1510M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0956
|
Newark | Connector |Glenair 360HS001B1510M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$187.8000 / $719.2800 | Buy Now |
DISTI #
3937-360HS001B1510M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$843.3500 | Buy Now |
DISTI #
360HS001B1510M3
|
Avnet Americas | - Bulk (Alt: 360HS001B1510M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$177.0944 / $799.2000 | Buy Now |
DISTI #
654-360HS001B1510M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Not Compliant | 0 |
|
$294.9500 / $426.6700 | Order Now |
DISTI #
360HS001B1510M3
|
Avnet Americas | - Bulk (Alt: 360HS001B1510M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$177.0944 / $799.2000 | Buy Now |
DISTI #
GLE360HS001B1510M3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$397.1917 / $676.9695 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 15 |
|
$492.2500 / $819.6900 | Buy Now |
Part Details for 360HS001B1510M3
360HS001B1510M3 CAD Models
360HS001B1510M3 Part Data Attributes:
|
360HS001B1510M3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001B1510M3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |