Part Details for 360HS001B1510M6 by Glenair Inc
Overview of 360HS001B1510M6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001B1510M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0710
|
Newark | Connector |Glenair 360HS001B1510M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$187.8000 / $719.2800 | Buy Now |
DISTI #
3937-360HS001B1510M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$843.3500 | Buy Now |
DISTI #
360HS001B1510M6
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium - Bulk (Alt: 360HS001B1510M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$177.0944 / $799.2000 | Buy Now |
DISTI #
631-360HS001B1510M6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$509.0600 / $744.5500 | Order Now |
DISTI #
71090924
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$276.4875 | Buy Now |
DISTI #
77939574
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$283.5769 / $683.0769 | Buy Now |
DISTI #
GLE360HS001B1510M6
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$397.1917 / $676.9695 | Buy Now |
Part Details for 360HS001B1510M6
360HS001B1510M6 CAD Models
360HS001B1510M6 Part Data Attributes:
|
360HS001B1510M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001B1510M6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |