Part Details for 360HS001M1506H3 by Glenair Inc
Overview of 360HS001M1506H3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001M1506H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1004
|
Newark | Connector |Glenair 360HS001M1506H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$207.7000 / $795.4600 | Buy Now |
DISTI #
3937-360HS001M1506H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$837.4920 / $1,394.6300 | Buy Now |
DISTI #
360HS001M1506H3
|
Avnet Americas | - Bulk (Alt: 360HS001M1506H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-360HS001M1506H3
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$534.1200 | Order Now |
DISTI #
71091465
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$142.0128 / $633.1410 | Buy Now |
DISTI #
77937342
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$633.1410 / $755.4231 | Buy Now |
DISTI #
360HS001M1506H3
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$231.2400 / $748.7300 | Buy Now |
DISTI #
GLE360HS001M1506H3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$439.2496 / $748.6687 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 1 |
|
$544.3700 / $906.5100 | Buy Now |
Part Details for 360HS001M1506H3
360HS001M1506H3 CAD Models
360HS001M1506H3 Part Data Attributes
|
360HS001M1506H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001M1506H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |