Part Details for 360HS001M1716A6 by Glenair Inc
Overview of 360HS001M1716A6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001M1716A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1035
|
Newark | Connector |Glenair 360HS001M1716A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$235.8600 / $903.3300 | Buy Now |
DISTI #
3937-360HS001M1716A6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,194.8800 | Buy Now |
DISTI #
360HS001M1716A6
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 360HS001M1716A6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$222.3998 / $1,003.6950 | Buy Now |
DISTI #
654-360HS001M1716A6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Compliant | 0 |
|
$535.8400 | Order Now |
DISTI #
59648977
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 17 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$701.0250 | Buy Now |
DISTI #
16760345
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 17 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$719.0000 / $857.8590 | Buy Now |
DISTI #
360HS001M1716A6
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 360HS001M1716A6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$222.3998 / $1,003.6950 | Buy Now |
DISTI #
GLE360HS001M1716A6
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$498.8235 / $850.1887 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 7 |
|
$618.2000 / $1,029.4300 | Buy Now |
DISTI #
360HS001M1716A6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$162.8700 / $742.6500 | Buy Now RFQ |
Part Details for 360HS001M1716A6
360HS001M1716A6 CAD Models
360HS001M1716A6 Part Data Attributes:
|
360HS001M1716A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001M1716A6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |