There are no models available for this part yet.
Overview of 360HS001M2120M4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 360HS001M2120M4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ1072
|
Newark | Connector |Glenair 360HS001M2120M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$259.1200 / $992.4400 | Buy Now | |
DISTI #
3937-360HS001M2120M4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,044.8920 / $1,739.9700 | Buy Now | |
DISTI #
360HS001M2120M4
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 360HS001M2120M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
631-360HS001M2120M4
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$781.2800 | Order Now | |
DISTI #
71090913
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$177.1795 / $565.9872 | Buy Now | |
DISTI #
77938272
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$565.9872 / $942.4872 | Buy Now | |
DISTI #
GLE360HS001M2120M4
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$548.0317 / $934.0603 | Buy Now | |
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$679.1800 / $1,130.9800 | Buy Now |
CAD Models for 360HS001M2120M4 by Glenair Inc
Part Data Attributes for 360HS001M2120M4 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
21
|