Part Details for 360HS001N1710M4 by Glenair Inc
Overview of 360HS001N1710M4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001N1710M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1179
|
Newark | Connector |Glenair 360HS001N1710M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$197.8300 / $729.9900 | Buy Now |
DISTI #
3937-360HS001N1710M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$785.6100 | Buy Now |
DISTI #
360HS001N1710M4
|
Avnet Americas | - Bulk (Alt: 360HS001N1710M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
654-360HS001N1710M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Not Compliant | 0 |
|
$598.8500 | Order Now |
DISTI #
71090982
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$139.0256 / $580.5128 | Buy Now |
DISTI #
77936265
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$580.5128 / $693.2436 | Buy Now |
DISTI #
GLE360HS001N1710M4
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$418.3945 / $687.0452 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 4 |
|
$518.5200 / $831.8900 | Buy Now |
Part Details for 360HS001N1710M4
360HS001N1710M4 CAD Models
360HS001N1710M4 Part Data Attributes
|
360HS001N1710M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001N1710M4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |