Part Details for 360HS001N2120M6 by Glenair Inc
Overview of 360HS001N2120M6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001N2120M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1188
|
Newark | Connector |Glenair 360HS001N2120M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$259.1200 / $992.4400 | Buy Now |
DISTI #
3937-360HS001N2120M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,330.1600 | Buy Now |
DISTI #
360HS001N2120M6
|
Avnet Americas | ADAPTER - Bulk (Alt: 360HS001N2120M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$244.3490 / $1,102.7100 | Buy Now |
DISTI #
654-360HS001N2120M6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Not Compliant | 0 |
|
$588.7000 | Order Now |
DISTI #
360HS001N2120M6
|
Avnet Americas | ADAPTER - Bulk (Alt: 360HS001N2120M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$244.3490 / $1,102.7100 | Buy Now |
DISTI #
GLE360HS001N2120M6
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$548.0317 / $934.0603 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 17 |
|
$679.1800 / $1,130.9800 | Buy Now |
Part Details for 360HS001N2120M6
360HS001N2120M6 CAD Models
360HS001N2120M6 Part Data Attributes:
|
360HS001N2120M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001N2120M6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |