Part Details for 360HS001N2316H5 by Glenair Inc
Overview of 360HS001N2316H5 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001N2316H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1190
|
Newark | Connector |Glenair 360HS001N2316H5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$229.9500 / $880.7200 | Buy Now |
DISTI #
3937-360HS001N2316H5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,117.7600 | Buy Now |
DISTI #
360HS001N2316H5
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 360HS001N2316H5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$216.8388 / $978.5700 | Buy Now |
DISTI #
654-360HS001N2316H5
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$522.4200 | Order Now |
DISTI #
GLE360HS001N2316H5
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$486.3351 / $828.9064 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$602.7200 / $1,003.6600 | Buy Now |
Part Details for 360HS001N2316H5
360HS001N2316H5 CAD Models
360HS001N2316H5 Part Data Attributes
|
360HS001N2316H5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001N2316H5
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23 |