Part Details for 360HS002M2308H6 by Glenair Inc
Overview of 360HS002M2308H6 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS002M2308H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1276
|
Newark | Connector |Glenair 360HS002M2308H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$161.1900 / $617.3900 | Buy Now |
DISTI #
3937-360HS002M2308H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$882.8700 | Buy Now |
DISTI #
360HS002M2308H6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 360HS002M2308H6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-360HS002M2308H6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$159.2200 / $366.2200 | Order Now |
DISTI #
GLE360HS002M2308H6
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$340.9200 / $581.0655 | Buy Now |
Part Details for 360HS002M2308H6
360HS002M2308H6 CAD Models
360HS002M2308H6 Part Data Attributes
|
360HS002M2308H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS002M2308H6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |